Part Details for MFP2-820KJIPB by TT Electronics Welwyn Components
Overview of MFP2-820KJIPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP2-820KJIPB
MFP2-820KJIPB CAD Models
MFP2-820KJIPB Part Data Attributes
|
MFP2-820KJIPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFP2-820KJIPB
TT Electronics Welwyn Components
RES,AXIAL,METAL FILM,820K OHMS,350WV,5% +/-TOL,100PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Manufacturer Series | MFP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-820KJIPB
This table gives cross-reference parts and alternative options found for MFP2-820KJIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-820KJIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2-820KJIPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | MFP2-820KJIPB vs MFP2-820KJIPB |
MFP2-820KJI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 2W, 5%, 100ppm, 820000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MFP2-820KJIPB vs MFP2-820KJI |
MFP2-820KJPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | MFP2-820KJIPB vs MFP2-820KJPB |