MFP2-43RJIPB
TT Electronics Welwyn Components
Description: RES,AXIAL,METAL FILM,43 OHMS,350WV,5% +/-TOL,100PPM TC

Overview of MFP2-43RJIPB by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MFP2-43RJIPB by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP2-43RJIPB by TT Electronics Welwyn Components

MFP2-43RJIPB
TT Electronics Welwyn Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.8 mm
Lead Length
27 mm
Manufacturer Series
MFP
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10 mm
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
2 W
Resistance
43 Ω
Resistor Type
FIXED RESISTOR
Series
MFP
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MFP2-43RJIPB
    TT Electronics Welwyn Components
    RES,AXIAL,METAL FILM,43 OHMS,350WV,5% +/-TOL,100PPM TC
    VS

Alternate Parts for MFP2-43RJIPB

This table gives cross-reference parts and alternative options found for MFP2-43RJIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-43RJIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP2-43RJPB Fixed Resistor, Metal Film, 2W, 43ohm, 350V, 5% +/-Tol, 100ppm/Cel, TT Electronics Resistors MFP2-43RJIPB vs MFP2-43RJPB
MFP2-43RJI RESISTOR, METAL FILM, 2W, 5%, 100ppm, 43ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components MFP2-43RJIPB vs MFP2-43RJI
MFP243R0JR Fixed Resistor, Metal Film, 2W, 43ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors MFP2-43RJIPB vs MFP243R0JR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP2-43RJIPB by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP2-43RJIPB by TT Electronics Welwyn Components

  • Please alert me when MFP2-43RJIPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP2-43RJIPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP2-43RJIPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP2-43RJIPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP2-43RJIPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP2-43RJIPB by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: