Part Details for MFP2-430RGIPB by TT Electronics Resistors
Overview of MFP2-430RGIPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2-430RGIPB
MFP2-430RGIPB CAD Models
MFP2-430RGIPB Part Data Attributes
|
MFP2-430RGIPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP2-430RGIPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Manufacturer Series | MFP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 430 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-430RGIPB
This table gives cross-reference parts and alternative options found for MFP2-430RGIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-430RGIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP24300GA | Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP2-430RGIPB vs MFP24300GA |
MFP24300GF | Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | MFP2-430RGIPB vs MFP24300GF |
MFP2-430RGIPB | RES,AXIAL,METAL FILM,430 OHMS,350WV,2% +/-TOL,100PPM TC | TT Electronics Welwyn Components | MFP2-430RGIPB vs MFP2-430RGIPB |
MFP2-430RGI | RESISTOR, METAL FILM, 2W, 2%, 100ppm, 430ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFP2-430RGIPB vs MFP2-430RGI |