MFP2-430RGI
Description: Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of MFP2-430RGI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MFP2-430RGI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP2-430RGI by TT Electronics Resistors

MFP2-430RGI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
Axial,
Reach Compliance Code
compliant
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
27 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4 mm
Package Length
10 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
430 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
2%
Working Voltage
350 V
Want to compare parts?
  1. MFP2-430RGI
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for MFP2-430RGI

This table gives cross-reference parts and alternative options found for MFP2-430RGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-430RGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP24300GA Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED TT Electronics Resistors MFP2-430RGI vs MFP24300GA
MFP24300GF Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, TT Electronics Resistors MFP2-430RGI vs MFP24300GF
MFP2-430RGIPB RES,AXIAL,METAL FILM,430 OHMS,350WV,2% +/-TOL,100PPM TC TT Electronics Welwyn Components MFP2-430RGI vs MFP2-430RGIPB
MFP2-430RGI RESISTOR, METAL FILM, 2W, 2%, 100ppm, 430ohm, THROUGH HOLE MOUNT, AXIAL LEADED TT Electronics Welwyn Components MFP2-430RGI vs MFP2-430RGI
MFP2-430RGIPB Fixed Resistor, Metal Film, 2W, 430ohm, 350V, 2% +/-Tol, 100ppm/Cel, TT Electronics Resistors MFP2-430RGI vs MFP2-430RGIPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP2-430RGI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP2-430RGI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of MFP2-430RGI would you like to use for your alert(s)?
  • Please alert me when MFP2-430RGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP2-430RGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP2-430RGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP2-430RGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP2-430RGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP2-430RGI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: