Part Details for MFP2-270RGPB by TT Electronics Resistors
Overview of MFP2-270RGPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2-270RGPB
MFP2-270RGPB CAD Models
MFP2-270RGPB Part Data Attributes
|
MFP2-270RGPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP2-270RGPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 270ohm, 350V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-270RGPB
This table gives cross-reference parts and alternative options found for MFP2-270RGPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-270RGPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2-270RGIPB | Fixed Resistor, Metal Film, 2W, 270ohm, 350V, 2% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP2-270RGPB vs MFP2-270RGIPB |
MFP2-270RGIPB | RES,AXIAL,METAL FILM,270 OHMS,350WV,2% +/-TOL,100PPM TC | TT Electronics Welwyn Components | MFP2-270RGPB vs MFP2-270RGIPB |
MFP22700GA | Fixed Resistor, Metal Film, 2W, 270ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP2-270RGPB vs MFP22700GA |