Part Details for MFP2-16KGIPB by TT Electronics Resistors
Overview of MFP2-16KGIPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP2-16KGIPB
MFP2-16KGIPB CAD Models
MFP2-16KGIPB Part Data Attributes
|
MFP2-16KGIPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP2-16KGIPB
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 16000ohm, 350V, 2% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Manufacturer Series | MFP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-16KGIPB
This table gives cross-reference parts and alternative options found for MFP2-16KGIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-16KGIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2-16KGPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 16000ohm, 350V, 2% +/-Tol, 100ppm/Cel, | MFP2-16KGIPB vs MFP2-16KGPB |
MFP21602GR | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 16000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2-16KGIPB vs MFP21602GR |
MFP2-16KGIPB | TT Electronics Welwyn Components | Check for Price | RES,AXIAL,METAL FILM,16K OHMS,350WV,2% +/-TOL,100PPM TC | MFP2-16KGIPB vs MFP2-16KGIPB |
MFP21602GF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 16000ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | MFP2-16KGIPB vs MFP21602GF |
MFP2-16KGI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL FILM, 2W, 2%, 100ppm, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | MFP2-16KGIPB vs MFP2-16KGI |
MFP2-16KGI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 16000ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2-16KGIPB vs MFP2-16KGI |