Part Details for MFP2-160KFI by TT Electronics Welwyn Components
Overview of MFP2-160KFI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP2-160KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1098 / $0.1600 | Buy Now |
Part Details for MFP2-160KFI
MFP2-160KFI CAD Models
MFP2-160KFI Part Data Attributes
|
MFP2-160KFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFP2-160KFI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 2W, 1%, 100ppm, 160000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFP2-160KFI
This table gives cross-reference parts and alternative options found for MFP2-160KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2-160KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP21603FA | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2-160KFI vs MFP21603FA |
MFP2-160KFIPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | MFP2-160KFI vs MFP2-160KFIPB |
MFP2-160KFPB | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | MFP2-160KFI vs MFP2-160KFPB |
MFP21603FR | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Film, 2W, 160000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP2-160KFI vs MFP21603FR |