Part Details for MFP1WSPTBPN255R by YAGEO Corporation
Overview of MFP1WSPTBPN255R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSPTBPN255R
MFP1WSPTBPN255R CAD Models
MFP1WSPTBPN255R Part Data Attributes
|
MFP1WSPTBPN255R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSPTBPN255R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSPTBPN255R
This table gives cross-reference parts and alternative options found for MFP1WSPTBPN255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSPTBPN255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP1WSPBBFKK255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBBFKK255R |
MFP1WSPBBMB255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBBMB255R |
MFP1WSPTBFT255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPTBFT255R |
MFP1WSPRBFT255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPRBFT255R |
MFP1WSPBB52-255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBB52-255R |
MFP1WSPTB52-255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPTB52-255R |
MFP1WSPRBAV255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPRBAV255R |
MFP1WSPBBM255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBBM255R |
MFP1WSPBBFFK255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBBFFK255R |
MFP1WSPBBF255R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | MFP1WSPTBPN255R vs MFP1WSPBBF255R |