Part Details for MFP1WSPRB52-255R by YAGEO Corporation
Overview of MFP1WSPRB52-255R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5310AREZN-255R7 | Analog Devices | IC, 2.55V VOUT2, ULP Buck PMU | |
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Part Details for MFP1WSPRB52-255R
MFP1WSPRB52-255R CAD Models
MFP1WSPRB52-255R Part Data Attributes
|
MFP1WSPRB52-255R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSPRB52-255R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSPRB52-255R
This table gives cross-reference parts and alternative options found for MFP1WSPRB52-255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSPRB52-255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSPBBFK255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBBFK255R |
MFP1WSPBBMR255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBBMR255R |
MFP1WSPTB52-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPTB52-255R |
MFP1WSPTBAV255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPTBAV255R |
MFP1WSPBB52-255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBB52-255R |
MFP1WSPTBFT255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPTBFT255R |
MFP1WSPBBFFK255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBBFFK255R |
MFP1WSPBBF255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBBF255R |
MFP1WSPRBPN255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPRBPN255R |
MFP1WSPBBFKK255R | Fixed Resistor, Metal Film, 1W, 255ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPRB52-255R vs MFP1WSPBBFKK255R |