Part Details for MFP1WSPBB52-277R by YAGEO Corporation
Overview of MFP1WSPBB52-277R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSPBB52-277R
MFP1WSPBB52-277R CAD Models
MFP1WSPBB52-277R Part Data Attributes
|
MFP1WSPBB52-277R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSPBB52-277R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 277 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSPBB52-277R
This table gives cross-reference parts and alternative options found for MFP1WSPBB52-277R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSPBB52-277R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSPRBFT277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPRBFT277R |
MFP1WSPTBPN277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPTBPN277R |
MFP1WSPBBFKK277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPBBFKK277R |
MFP1WSPBBMB277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPBBMB277R |
MFP1WSPRBPN277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPRBPN277R |
MFP1WSPRB52-277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPRB52-277R |
MFP1WSPBBMR277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPBBMR277R |
MFP1WSPBBF277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPBBF277R |
MFP1WSPTB52-277R | Fixed Resistor, Metal Film, 1W, 277ohm, 400V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSPBB52-277R vs MFP1WSPTB52-277R |