Part Details for MFP1WSCTDPN344R by YAGEO Corporation
Overview of MFP1WSCTDPN344R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSCTDPN344R
MFP1WSCTDPN344R CAD Models
MFP1WSCTDPN344R Part Data Attributes
|
MFP1WSCTDPN344R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCTDPN344R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 344 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCTDPN344R
This table gives cross-reference parts and alternative options found for MFP1WSCTDPN344R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCTDPN344R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCTDFT344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFP1WSCTDFT344R |
MFR1WSCBD52344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFR1WSCBD52344R |
MFP1WSCTDAV344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFP1WSCTDAV344R |
MFP1WSCRDAV344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFP1WSCRDAV344R |
MFR1WSCTD52344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFR1WSCTD52344R |
MFR1WSCRD52344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFR1WSCRD52344R |
MFR1WSCTDM344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFR1WSCTDM344R |
MFP1WSCTD26-344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFP1WSCTD26-344R |
MFR1WSCRD-344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFR1WSCRD-344R |
MFP1WSCBD26-344R | Fixed Resistor, Metal Film, 1W, 344ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCTDPN344R vs MFP1WSCBD26-344R |