Part Details for MFP1WSCTCPN223K by YAGEO Corporation
Overview of MFP1WSCTCPN223K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSCTCPN223K
MFP1WSCTCPN223K CAD Models
MFP1WSCTCPN223K Part Data Attributes
|
MFP1WSCTCPN223K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCTCPN223K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 223000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCTCPN223K
This table gives cross-reference parts and alternative options found for MFP1WSCTCPN223K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCTCPN223K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCTCAV223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCTCAV223K |
MFP1WSCRC52-223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCRC52-223K |
MFP1WSCBCFFK223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBCFFK223K |
MFP1WSCTCFT223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCTCFT223K |
MFP1WSCBCM223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBCM223K |
MFP1WSCBCF223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBCF223K |
MFP1WSCBC52-223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBC52-223K |
MFP1WSCBC26-223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBC26-223K |
MFP1WSCBCMB223K | Fixed Resistor, Metal Film, 1W, 223000ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCTCPN223K vs MFP1WSCBCMB223K |