Part Details for MFP1WSCRCAV252R by YAGEO Corporation
Overview of MFP1WSCRCAV252R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSCRCAV252R
MFP1WSCRCAV252R CAD Models
MFP1WSCRCAV252R Part Data Attributes
|
MFP1WSCRCAV252R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCRCAV252R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCRCAV252R
This table gives cross-reference parts and alternative options found for MFP1WSCRCAV252R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCRCAV252R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCBCF252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCBCF252R |
MFP1WSCRCFT252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCRCFT252R |
MFP1WSCBCMR252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCBCMR252R |
MFP1WSCBCFK252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCBCFK252R |
MFP1WSCBCFKK252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCBCFKK252R |
MFP1WSCBCFFK252R | Fixed Resistor, Metal Film, 1W, 252ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCRCAV252R vs MFP1WSCBCFFK252R |