There are no models available for this part yet.
Overview of MFP1WSCRA52-626R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS53626RSMT | Texas Instruments | 2-Phase, D-CAP+™ Step-Down Controller for VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105 | |
TPS53626RSMR | Texas Instruments | 2-Phase, D-CAP+™ Step-Down Controller for VR13 CPU VCORE and DDR Memory 32-VQFN -40 to 105 | |
LMG3626REQR | Texas Instruments | 650V 270mΩ GaN FET with integrated driver, protection and current sensing 38-VQFN -40 to 125 |
CAD Models for MFP1WSCRA52-626R by YAGEO Corporation
Part Data Attributes for MFP1WSCRA52-626R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
626 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
400 V
|
Alternate Parts for MFP1WSCRA52-626R
This table gives cross-reference parts and alternative options found for MFP1WSCRA52-626R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCRA52-626R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCRAFT626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCRAFT626R |
MFP1WSCBAMR626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCBAMR626R |
MFP1WSCBAM626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCBAM626R |
MFP1WSCBAFFK626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCBAFFK626R |
MFP1WSCBA52-626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCBA52-626R |
MFP1WSCRAAV626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCRAAV626R |
MFP1WSCTA52-626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCTA52-626R |
MFP1WSCTAPN626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCTAPN626R |
MFP1WSCBAF626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCBAF626R |
MFP1WSCTAFT626R | Fixed Resistor, Metal Film, 1W, 626ohm, 400V, 0.25% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSCRA52-626R vs MFP1WSCTAFT626R |