Part Details for MFP1WSCBDFFK184K by YAGEO Corporation
Overview of MFP1WSCBDFFK184K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSCBDFFK184K
MFP1WSCBDFFK184K CAD Models
MFP1WSCBDFFK184K Part Data Attributes
|
MFP1WSCBDFFK184K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCBDFFK184K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 184000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCBDFFK184K
This table gives cross-reference parts and alternative options found for MFP1WSCBDFFK184K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCBDFFK184K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCTD26-184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCTD26-184K |
MFP1WSCBDMR184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCBDMR184K |
MFP1WSCTDFT184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCTDFT184K |
MFP1WSCRD26-184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCRD26-184K |
MFP1WSCTD52-184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCTD52-184K |
MFP1WSCBDMB184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCBDMB184K |
MFP1WSCBDFK184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCBDFK184K |
MFP1WSCTDPN184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCTDPN184K |
MFP1WSCTDAV184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCTDAV184K |
MFP1WSCRDFT184K | Fixed Resistor, Metal Film, 1W, 184000ohm, 400V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSCBDFFK184K vs MFP1WSCRDFT184K |