Part Details for MFP1WSCBCFKK57R6 by YAGEO Corporation
Overview of MFP1WSCBCFKK57R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSCBCFKK57R6
MFP1WSCBCFKK57R6 CAD Models
MFP1WSCBCFKK57R6 Part Data Attributes
|
MFP1WSCBCFKK57R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSCBCFKK57R6
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.25% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSCBCFKK57R6
This table gives cross-reference parts and alternative options found for MFP1WSCBCFKK57R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSCBCFKK57R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSCBCFK57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCBCFK57R6 |
MFP1WSCTC26-57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCTC26-57R6 |
MFP1WSCRCFT57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCRCFT57R6 |
MFP1WSCBCFFK57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCBCFFK57R6 |
MFP1WSCRC52-57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCRC52-57R6 |
MFP1WSCTC52-57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCTC52-57R6 |
MFP1WSCRCPN57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCRCPN57R6 |
MFP1WSCTCPN57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCTCPN57R6 |
MFP1WSCTCFT57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCTCFT57R6 |
MFP1WSCBCMB57R6 | Fixed Resistor, Metal Film, 1W, 57.6ohm, 400V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSCBCFKK57R6 vs MFP1WSCBCMB57R6 |