Part Details for MFP1WSBTCPN164R by YAGEO Corporation
Overview of MFP1WSBTCPN164R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSBTCPN164R
MFP1WSBTCPN164R CAD Models
MFP1WSBTCPN164R Part Data Attributes
|
MFP1WSBTCPN164R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBTCPN164R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 164 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBTCPN164R
This table gives cross-reference parts and alternative options found for MFP1WSBTCPN164R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBTCPN164R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBBCFK164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSBBCFK164R |
MFP1WSABCFFK164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSABCFFK164R |
MFR1WSBRCMB164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFR1WSBRCMB164R |
MFR1WSBRC72164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFR1WSBRC72164R |
MFP1WSBRCFT164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSBRCFT164R |
MFR1WSBRC-164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFR1WSBRC-164R |
MFP1WSBBCM164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSBBCM164R |
MFR1WSBBCMR164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFR1WSBBCMR164R |
MFP1WSBBC26-164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSBBC26-164R |
MFP1WSBRC52-164R | Fixed Resistor, Metal Film, 1W, 164ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCPN164R vs MFP1WSBRC52-164R |