Part Details for MFP1WSBTCAV109R by YAGEO Corporation
Overview of MFP1WSBTCAV109R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSBTCAV109R
MFP1WSBTCAV109R CAD Models
MFP1WSBTCAV109R Part Data Attributes
|
MFP1WSBTCAV109R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBTCAV109R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 109 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBTCAV109R
This table gives cross-reference parts and alternative options found for MFP1WSBTCAV109R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBTCAV109R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSABCFK109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSABCFK109R |
MFP1WSARCFT109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSARCFT109R |
MFP1WSATCPN109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSATCPN109R |
MFP1WSBBCM109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSBBCM109R |
MFP1WSBTCFT109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSBTCFT109R |
MFP1WSABCMR109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSABCMR109R |
MFP1WSABCM109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSABCM109R |
MFP1WSBRCPN109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSBRCPN109R |
MFP1WSBRCAV109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSBRCAV109R |
MFP1WSABCF109R | Fixed Resistor, Metal Film, 1W, 109ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBTCAV109R vs MFP1WSABCF109R |