MFP1WSBTA52-27R4
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel,

Overview of MFP1WSBTA52-27R4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SFV27R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 27 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
SFW27R-4STAE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock, Selective Gold plated Terminals with Tin-plate Solder-tail.
SFW27R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 27 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

CAD Models for MFP1WSBTA52-27R4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP1WSBTA52-27R4 by YAGEO Corporation

MFP1WSBTA52-27R4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
27.4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
400 V
Want to compare parts?
  1. MFP1WSBTA52-27R4
    YAGEO Corporation
    Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel,
    VS

Alternate Parts for MFP1WSBTA52-27R4

This table gives cross-reference parts and alternative options found for MFP1WSBTA52-27R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBTA52-27R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP1WSABAMR27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSABAMR27R4
MFP1WSATAAV27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSATAAV27R4
MFP1WSBTAFT27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSBTAFT27R4
MFP1WSARAFT27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSARAFT27R4
MFP1WSABAF27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSABAF27R4
MFP1WSBTAPN27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSBTAPN27R4
MFP1WSARAAV27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSARAAV27R4
MFP1WSATA52-27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSATA52-27R4
MFP1WSBRAAV27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSBRAAV27R4
MFP1WSABAFK27R4 Fixed Resistor, Metal Film, 1W, 27.4ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, YAGEO Corporation MFP1WSBTA52-27R4 vs MFP1WSABAFK27R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP1WSBTA52-27R4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP1WSBTA52-27R4 by YAGEO Corporation

  • Please alert me when MFP1WSBTA52-27R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP1WSBTA52-27R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP1WSBTA52-27R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP1WSBTA52-27R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP1WSBTA52-27R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP1WSBTA52-27R4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: