Part Details for MFP1WSBRC52-2K15 by YAGEO Corporation
Overview of MFP1WSBRC52-2K15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MUSB2K15005BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Grey color. | |
MUSB2K15015BP | Amphenol Communications Solutions | Rugged USB Micro AB Interface Accessory, Input Output Connector, Dust Cover, Black color. |
Part Details for MFP1WSBRC52-2K15
MFP1WSBRC52-2K15 CAD Models
MFP1WSBRC52-2K15 Part Data Attributes
|
MFP1WSBRC52-2K15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBRC52-2K15
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBRC52-2K15
This table gives cross-reference parts and alternative options found for MFP1WSBRC52-2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBRC52-2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBBCMR2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSBBCMR2K15 |
MFR1WSBTC522K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFR1WSBTC522K15 |
MFP1WSABCMB2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSABCMB2K15 |
MFP1WSBBCM2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSBBCM2K15 |
MFP1WSARCFT2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSARCFT2K15 |
MFP1WSBRC26-2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSBRC26-2K15 |
MFR1WSBRCMR2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFR1WSBRCMR2K15 |
MFR1WSBBCMB2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFR1WSBBCMB2K15 |
MFP1WSATCPN2K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFP1WSATCPN2K15 |
MFR1WSBBC522K15 | Fixed Resistor, Metal Film, 1W, 2150ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBRC52-2K15 vs MFR1WSBBC522K15 |