Part Details for MFP1WSBBC26-336K by YAGEO Corporation
Overview of MFP1WSBBC26-336K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-336KLT | Coilcraft Inc | General Purpose Inductor, 33000uH, 10%, Ferrite-Core |
Part Details for MFP1WSBBC26-336K
MFP1WSBBC26-336K CAD Models
MFP1WSBBC26-336K Part Data Attributes
|
MFP1WSBBC26-336K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBBC26-336K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 336000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBBC26-336K
This table gives cross-reference parts and alternative options found for MFP1WSBBC26-336K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBBC26-336K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBRCPN336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBRCPN336K |
MFP1WSBBCM336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBBCM336K |
MFP1WSABCFFK336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSABCFFK336K |
MFP1WSBRCFT336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBRCFT336K |
MFP1WSBBCFFK336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBBCFFK336K |
MFP1WSBTCAV336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBTCAV336K |
MFP1WSABCMB336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSABCMB336K |
MFP1WSBTC26-336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBTC26-336K |
MFP1WSBBC52-336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBBC52-336K |
MFP1WSBTC52-336K | Fixed Resistor, Metal Film, 1W, 336000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-336K vs MFP1WSBTC52-336K |