Part Details for MFP1WSBBC26-11K7 by YAGEO Corporation
Overview of MFP1WSBBC26-11K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSBBC26-11K7
MFP1WSBBC26-11K7 CAD Models
MFP1WSBBC26-11K7 Part Data Attributes
|
MFP1WSBBC26-11K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBBC26-11K7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 11700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBBC26-11K7
This table gives cross-reference parts and alternative options found for MFP1WSBBC26-11K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBBC26-11K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBBC52-11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBBC52-11K7 |
MFP1WSBRC52-11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBRC52-11K7 |
MFP1WSBRCFT11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBRCFT11K7 |
MFP1WSBRC26-11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBRC26-11K7 |
MFR1WSBRC5211K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFR1WSBRC5211K7 |
MFR1WSBRC7211K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFR1WSBRC7211K7 |
MFR1WSBTCMB11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFR1WSBTCMB11K7 |
MFP1WSBBCM11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBBCM11K7 |
MFR1WSBRC-11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFR1WSBRC-11K7 |
MFP1WSBTCFT11K7 | Fixed Resistor, Metal Film, 1W, 11700ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-11K7 vs MFP1WSBTCFT11K7 |