Part Details for MFP1WSBBC26-10K1 by YAGEO Corporation
Overview of MFP1WSBBC26-10K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSBBC26-10K1
MFP1WSBBC26-10K1 CAD Models
MFP1WSBBC26-10K1 Part Data Attributes
|
MFP1WSBBC26-10K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBBC26-10K1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBBC26-10K1
This table gives cross-reference parts and alternative options found for MFP1WSBBC26-10K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBBC26-10K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSABCM10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSABCM10K1 |
MFR1WSBRC5210K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFR1WSBRC5210K1 |
MFP1WSABCMB10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSABCMB10K1 |
MFR1WSBTC5210K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFR1WSBTC5210K1 |
MFP1WSABCMR10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSABCMR10K1 |
MFP1WSBTCAV10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSBTCAV10K1 |
MFR1WSBBC-10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFR1WSBBC-10K1 |
MFP1WSBBCFKK10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSBBCFKK10K1 |
MFR1WSBTCMR10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFR1WSBTCMR10K1 |
MFP1WSARCPN10K1 | Fixed Resistor, Metal Film, 1W, 10100ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSBBC26-10K1 vs MFP1WSARCPN10K1 |