Part Details for MFP1WSBBB52-324K by YAGEO Corporation
Overview of MFP1WSBBB52-324K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-324KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 24 position | |
10143785-324KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 24 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFP1WSBBB52-324K
MFP1WSBBB52-324K CAD Models
MFP1WSBBB52-324K Part Data Attributes
|
MFP1WSBBB52-324K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSBBB52-324K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSBBB52-324K
This table gives cross-reference parts and alternative options found for MFP1WSBBB52-324K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSBBB52-324K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBRBAV324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSBRBAV324K |
MFP1WSABBFKK324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSABBFKK324K |
MFP1WSBBBFK324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSBBBFK324K |
MFP1WSATB52-324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSATB52-324K |
MFP1WSBBBM324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSBBBM324K |
MFP1WSARBAV324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSARBAV324K |
MFP1WSABBMB324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSABBMB324K |
MFP1WSABBFK324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSABBFK324K |
MFP1WSBTBFT324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSBTBFT324K |
MFP1WSARBFT324K | Fixed Resistor, Metal Film, 1W, 324000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSBBB52-324K vs MFP1WSARBFT324K |