Part Details for MFP1WSATDFT942R by YAGEO Corporation
Overview of MFP1WSATDFT942R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSATDFT942R
MFP1WSATDFT942R CAD Models
MFP1WSATDFT942R Part Data Attributes
|
MFP1WSATDFT942R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSATDFT942R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 942 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSATDFT942R
This table gives cross-reference parts and alternative options found for MFP1WSATDFT942R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSATDFT942R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSBRD942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP1WSATDFT942R vs MFR1WSBRD942R |
MFP1WSABDFKK942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSABDFKK942R |
MFR1WSBBD72942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFR1WSBBD72942R |
MFP1WSBBDFKK942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSBBDFKK942R |
MFR1WSBBD942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP1WSATDFT942R vs MFR1WSBBD942R |
MFP1WSABDFFK942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSABDFFK942R |
MFP1WSATDPN942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSATDPN942R |
MFP1WSABDM942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSABDM942R |
MFP1WSBRDPN942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFP1WSBRDPN942R |
MFR1WSBRDMB942R | Fixed Resistor, Metal Film, 1W, 942ohm, 400V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP1WSATDFT942R vs MFR1WSBRDMB942R |