Part Details for MFP1WSATBAV252K by YAGEO Corporation
Overview of MFP1WSATBAV252K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSATBAV252K
MFP1WSATBAV252K CAD Models
MFP1WSATBAV252K Part Data Attributes
|
MFP1WSATBAV252K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSATBAV252K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 252000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSATBAV252K
This table gives cross-reference parts and alternative options found for MFP1WSATBAV252K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSATBAV252K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSARBFT252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSARBFT252K |
MFP1WSARBAV252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSARBAV252K |
MFP1WSABBMR252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSABBMR252K |
MFP1WSBBBFK252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBBBFK252K |
MFP1WSBTBFT252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBTBFT252K |
MFP1WSBBBMB252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBBBMB252K |
MFP1WSBRBFT252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBRBFT252K |
MFP1WSABBMB252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSABBMB252K |
MFP1WSBTBPN252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBTBPN252K |
MFP1WSBRBAV252K | Fixed Resistor, Metal Film, 1W, 252000ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSATBAV252K vs MFP1WSBRBAV252K |