Part Details for MFP1WSARB52-25K8 by YAGEO Corporation
Overview of MFP1WSARB52-25K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSARB52-25K8
MFP1WSARB52-25K8 CAD Models
MFP1WSARB52-25K8 Part Data Attributes
|
MFP1WSARB52-25K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSARB52-25K8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSARB52-25K8
This table gives cross-reference parts and alternative options found for MFP1WSARB52-25K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSARB52-25K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBRBPN25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSBRBPN25K8 |
MFP1WSBRB52-25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSBRB52-25K8 |
MFP1WSARBPN25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSARBPN25K8 |
MFP1WSABB52-25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSABB52-25K8 |
MFP1WSARBAV25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSARBAV25K8 |
MFP1WSBBBFKK25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSBBBFKK25K8 |
MFP1WSABBFK25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSABBFK25K8 |
MFP1WSABBF25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSABBF25K8 |
MFP1WSABBFFK25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSABBFFK25K8 |
MFP1WSBBBFFK25K8 | Fixed Resistor, Metal Film, 1W, 25800ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSARB52-25K8 vs MFP1WSBBBFFK25K8 |