Part Details for MFP1WSABCM976K by YAGEO Corporation
Overview of MFP1WSABCM976K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP1WSABCM976K
MFP1WSABCM976K CAD Models
MFP1WSABCM976K Part Data Attributes
|
MFP1WSABCM976K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSABCM976K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 976000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSABCM976K
This table gives cross-reference parts and alternative options found for MFP1WSABCM976K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSABCM976K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP1WSATCAV976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSATCAV976K |
MFP1WSBBC52-976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBBC52-976K |
MFP1WSBRCPN976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBRCPN976K |
MFP1WSBBCMR976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBBCMR976K |
MFP1WSBRCFT976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBRCFT976K |
MFP1WSBTCPN976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBTCPN976K |
MFP1WSARCFT976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSARCFT976K |
MFP1WSBRC52-976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSBRC52-976K |
MFP1WSARC52-976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSARC52-976K |
MFP1WSABCMR976K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 976000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP1WSABCM976K vs MFP1WSABCMR976K |