Part Details for MFP1WSABCF180K by YAGEO Corporation
Overview of MFP1WSABCF180K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSABCF180K
MFP1WSABCF180K CAD Models
MFP1WSABCF180K Part Data Attributes
|
MFP1WSABCF180K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSABCF180K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSABCF180K
This table gives cross-reference parts and alternative options found for MFP1WSABCF180K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSABCF180K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSABCFKK180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSABCFKK180K |
MFP1WSABC52-180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSABC52-180K |
MFP1WSBBC52-180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSBBC52-180K |
MFP1WSATCAV180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSATCAV180K |
MFP1WSARCPN180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSARCPN180K |
MFP1WSBBCFFK180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSBBCFFK180K |
MFP1WSARC52-180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSARC52-180K |
MFP1WSBBCMB180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSBBCMB180K |
MFP1WSABCM180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSABCM180K |
MFP1WSBTC26-180K | Fixed Resistor, Metal Film, 1W, 180000ohm, 400V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP1WSABCF180K vs MFP1WSBTC26-180K |