Part Details for MFP1WSABB52-25R8 by YAGEO Corporation
Overview of MFP1WSABB52-25R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSABB52-25R8
MFP1WSABB52-25R8 CAD Models
MFP1WSABB52-25R8 Part Data Attributes
|
MFP1WSABB52-25R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSABB52-25R8
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSABB52-25R8
This table gives cross-reference parts and alternative options found for MFP1WSABB52-25R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSABB52-25R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSABBFFK25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSABBFFK25R8 |
MFP1WSBTB52-25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBTB52-25R8 |
MFP1WSBBBF25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBBBF25R8 |
MFP1WSBBBFFK25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBBBFFK25R8 |
MFP1WSABBMB25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSABBMB25R8 |
MFP1WSBBBMR25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBBBMR25R8 |
MFP1WSABBMR25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSABBMR25R8 |
MFP1WSBBBMB25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBBBMB25R8 |
MFP1WSBTBPN25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSBTBPN25R8 |
MFP1WSATBAV25R8 | Fixed Resistor, Metal Film, 1W, 25.8ohm, 400V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP1WSABB52-25R8 vs MFP1WSATBAV25R8 |