Part Details for MFP1WSABAFFK4K99 by YAGEO Corporation
Overview of MFP1WSABAFFK4K99 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1WSABAFFK4K99
MFP1WSABAFFK4K99 CAD Models
MFP1WSABAFFK4K99 Part Data Attributes
|
MFP1WSABAFFK4K99
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP1WSABAFFK4K99
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 400 V |
Alternate Parts for MFP1WSABAFFK4K99
This table gives cross-reference parts and alternative options found for MFP1WSABAFFK4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1WSABAFFK4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1WSBBAMR4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBBAMR4K99 |
MFP1WSBBA52-4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBBA52-4K99 |
MFP1WSABAFK4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSABAFK4K99 |
MFP1WSATAPN4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSATAPN4K99 |
MFP1WSATA52-4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSATA52-4K99 |
MFP1WSBBAFKK4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBBAFKK4K99 |
MFP1WSATAAV4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSATAAV4K99 |
MFP1WSBBAFK4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBBAFK4K99 |
MFP1WSBBAF4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBBAF4K99 |
MFP1WSBRAFT4K99 | Fixed Resistor, Metal Film, 1W, 4990ohm, 400V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP1WSABAFFK4K99 vs MFP1WSBRAFT4K99 |