Part Details for MFP12R55FR by TT Electronics Resistors
Overview of MFP12R55FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP12R55FR
MFP12R55FR CAD Models
MFP12R55FR Part Data Attributes
|
MFP12R55FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP12R55FR
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 2.55ohm, 350V, 1% +/-Tol, 200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.6 mm | |
Lead Length | 21 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 2.55 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFP12R55FR
This table gives cross-reference parts and alternative options found for MFP12R55FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP12R55FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP12R55FA | Fixed Resistor, Metal Film, 1W, 2.55ohm, 350V, 1% +/-Tol, 200ppm/Cel, | TT Electronics Resistors | MFP12R55FR vs MFP12R55FA |