Part Details for MFP100PTB73-252R by YAGEO Corporation
Overview of MFP100PTB73-252R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65252RHDT | Texas Instruments | 4.5V to 16V input, 3A/2A output dual buck converter with an USB switch 28-VQFN -40 to 85 | |
TPS60252RTET | Texas Instruments | High Efficiency Charge Pump for 7 WLEDs with I<sup>2</sup>C Interface 16-WQFN -40 to 85 | |
TPS65252RHDR | Texas Instruments | 4.5V to 16V input, 3A/2A output dual buck converter with an USB switch 28-VQFN -40 to 85 |
Part Details for MFP100PTB73-252R
MFP100PTB73-252R CAD Models
MFP100PTB73-252R Part Data Attributes
|
MFP100PTB73-252R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100PTB73-252R
YAGEO Corporation
Fixed Resistor, Metal Film, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |
Alternate Parts for MFP100PTB73-252R
This table gives cross-reference parts and alternative options found for MFP100PTB73-252R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100PTB73-252R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100PRB52-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PRB52-252R |
MFP100PRBAV252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PRBAV252R |
MFP100PTBFT252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PTBFT252R |
MFP100PTBAV252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PTBAV252R |
MFP100PRBPN252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PRBPN252R |
MFP100PTBPN252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PTB73-252R vs MFP100PTBPN252R |