Part Details for MFP100PRBFT536K by YAGEO Corporation
Overview of MFP100PRBFT536K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100PRBFT536K
MFP100PRBFT536K CAD Models
MFP100PRBFT536K Part Data Attributes
|
MFP100PRBFT536K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100PRBFT536K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 536000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |
Alternate Parts for MFP100PRBFT536K
This table gives cross-reference parts and alternative options found for MFP100PRBFT536K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100PRBFT536K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100PBB73-536K | Fixed Resistor, Metal Film, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PBB73-536K |
MFP100PTBFT536K | Fixed Resistor, Metal Film, 1W, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PTBFT536K |
MFP100PRBPN536K | Fixed Resistor, Metal Film, 1W, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PRBPN536K |
MFP100PBB52-536K | Fixed Resistor, Metal Film, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PBB52-536K |
MFP100PRBAV536K | Fixed Resistor, Metal Film, 1W, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PRBAV536K |
MFP100PTBPN536K | Fixed Resistor, Metal Film, 1W, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PTBPN536K |
MFP100PRB52-536K | Fixed Resistor, Metal Film, 536000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100PRBFT536K vs MFP100PRB52-536K |