Part Details for MFP100CTDPN20K3 by YAGEO Corporation
Overview of MFP100CTDPN20K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100CTDPN20K3
MFP100CTDPN20K3 CAD Models
MFP100CTDPN20K3 Part Data Attributes
|
MFP100CTDPN20K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100CTDPN20K3
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP100CTDPN20K3
This table gives cross-reference parts and alternative options found for MFP100CTDPN20K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CTDPN20K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100CTD-20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFR100CTD-20K3 |
MFR100CRDM20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFR100CRDM20K3 |
MFP100CRDAV20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CRDAV20K3 |
MFR100CTDMB20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFR100CTDMB20K3 |
MFR100CRD5220K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFR100CRD5220K3 |
MFP100CRD52-20K3 | Fixed Resistor, Metal Film, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CRD52-20K3 |
MFP100CTDFT20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CTDFT20K3 |
MFP100CRDPN20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CRDPN20K3 |
MFP100CRDFT20K3 | Fixed Resistor, Metal Film, 1W, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CRDFT20K3 |
MFP100CBD52-20K3 | Fixed Resistor, Metal Film, 20300ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CTDPN20K3 vs MFP100CBD52-20K3 |