Part Details for MFP100CTC52-156K by YAGEO Corporation
Overview of MFP100CTC52-156K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-156KLT | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, Ferrite-Core | |
RFC0810B-156KE | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, Ferrite-Core | |
RFC0807B-156KE | Coilcraft Inc | General Purpose Inductor, 15000uH, 10%, Ferrite-Core |
Part Details for MFP100CTC52-156K
MFP100CTC52-156K CAD Models
MFP100CTC52-156K Part Data Attributes
|
MFP100CTC52-156K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100CTC52-156K
YAGEO Corporation
Fixed Resistor, Metal Film, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 156000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP100CTC52-156K
This table gives cross-reference parts and alternative options found for MFP100CTC52-156K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CTC52-156K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100CRCAV156K | Fixed Resistor, Metal Film, 1W, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CRCAV156K |
MFP100CBC52-156K | Fixed Resistor, Metal Film, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CBC52-156K |
MFP100CRCFT156K | Fixed Resistor, Metal Film, 1W, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CRCFT156K |
MFP100CRC52-156K | Fixed Resistor, Metal Film, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CRC52-156K |
MFP100CRCPN156K | Fixed Resistor, Metal Film, 1W, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CRCPN156K |
MFP100CTCFT156K | Fixed Resistor, Metal Film, 1W, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CTCFT156K |
MFP100CTC73-156K | Fixed Resistor, Metal Film, 156000ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CTC52-156K vs MFP100CTC73-156K |