Part Details for MFP100CRDAV3K65 by YAGEO Corporation
Overview of MFP100CRDAV3K65 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100CRDAV3K65
MFP100CRDAV3K65 CAD Models
MFP100CRDAV3K65 Part Data Attributes
|
MFP100CRDAV3K65
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100CRDAV3K65
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP100CRDAV3K65
This table gives cross-reference parts and alternative options found for MFP100CRDAV3K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CRDAV3K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100CTDMB3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CTDMB3K65 |
MFP100CTDFT3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFP100CTDFT3K65 |
MFR100CTD953K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CTD953K65 |
MFR100CRD953K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CRD953K65 |
MFR100CRD523K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CRD523K65 |
MFR100CBD-3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CBD-3K65 |
MFR100CRDMR3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CRDMR3K65 |
MFR100CTD-3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CTD-3K65 |
MFR100CRD-3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CRD-3K65 |
MFR100CRDM3K65 | Fixed Resistor, Metal Film, 1W, 3650ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100CRDAV3K65 vs MFR100CRDM3K65 |