MFP100CRB73-234R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel,

Overview of MFP100CRB73-234R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R4F20234RNFD#V0 Renesas Electronics Corporation Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion)
R4F20234RDFD#V0 Renesas Electronics Corporation Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion)
64991-G23-4R Amphenol Communications Solutions BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 46 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating.

CAD Models for MFP100CRB73-234R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP100CRB73-234R by YAGEO Corporation

MFP100CRB73-234R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
HIGH PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
234 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. MFP100CRB73-234R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel,
    VS

Alternate Parts for MFP100CRB73-234R

This table gives cross-reference parts and alternative options found for MFP100CRB73-234R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CRB73-234R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP100CTBFT234R Fixed Resistor, Metal Film, 1W, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CTBFT234R
MFP100CRB52-234R Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CRB52-234R
MFP100CBB73-234R Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CBB73-234R
MFP100CTB52-234R Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CTB52-234R
MFP100CTBAV234R Fixed Resistor, Metal Film, 1W, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CTBAV234R
MFP100CRBPN234R Fixed Resistor, Metal Film, 1W, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CRBPN234R
MFP100CRBAV234R Fixed Resistor, Metal Film, 1W, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CRBAV234R
MFP100CTB73-234R Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CTB73-234R
MFP100CBB52-234R Fixed Resistor, Metal Film, 234ohm, 500V, 0.25% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP100CRB73-234R vs MFP100CBB52-234R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP100CRB73-234R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP100CRB73-234R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFP100CRB73-234R would you like to use for your alert(s)?
  • Please alert me when MFP100CRB73-234R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP100CRB73-234R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP100CRB73-234R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP100CRB73-234R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP100CRB73-234R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP100CRB73-234R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: