Part Details for MFP100CBCM48K1 by YAGEO Corporation
Overview of MFP100CBCM48K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100CBCM48K1
MFP100CBCM48K1 CAD Models
MFP100CBCM48K1 Part Data Attributes
|
MFP100CBCM48K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100CBCM48K1
YAGEO Corporation
Fixed Resistor, Metal Film, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP100CBCM48K1
This table gives cross-reference parts and alternative options found for MFP100CBCM48K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100CBCM48K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100CRCMR48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFR100CRCMR48K1 |
MFP100CRC52-48K1 | Fixed Resistor, Metal Film, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFP100CRC52-48K1 |
MFR100CRC-48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFR100CRC-48K1 |
MFR100CTCM48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFR100CTCM48K1 |
MFR100CTC5248K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFR100CTC5248K1 |
MFP100CTCAV48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFP100CTCAV48K1 |
MFP100CRCFT48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFP100CRCFT48K1 |
MFP100CTCPN48K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFP100CTCPN48K1 |
MFP100CBC73-48K1 | Fixed Resistor, Metal Film, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFP100CBC73-48K1 |
MFR100CBC9548K1 | Fixed Resistor, Metal Film, 1W, 48100ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100CBCM48K1 vs MFR100CBC9548K1 |