Part Details for MFP100BTB73-62K6 by YAGEO Corporation
Overview of MFP100BTB73-62K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE6018862K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
RJE5818862K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs | |
RJE5918862K6N | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6, THR, Standard Profile, Single Port, Shield With No EMI Tabs, With LEDs |
Part Details for MFP100BTB73-62K6
MFP100BTB73-62K6 CAD Models
MFP100BTB73-62K6 Part Data Attributes
|
MFP100BTB73-62K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100BTB73-62K6
YAGEO Corporation
Fixed Resistor, Metal Film, 62600ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 62600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP100BTB73-62K6
This table gives cross-reference parts and alternative options found for MFP100BTB73-62K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100BTB73-62K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100BTBPN62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100BTBPN62K6 |
MFP100BTB52-62K6 | Fixed Resistor, Metal Film, 62600ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100BTB52-62K6 |
MFP100ATBFT62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ATBFT62K6 |
MFP100ARB73-62K6 | Fixed Resistor, Metal Film, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ARB73-62K6 |
MFP100ABB52-62K6 | Fixed Resistor, Metal Film, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ABB52-62K6 |
MFP100ATBAV62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ATBAV62K6 |
MFP100ATBPN62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ATBPN62K6 |
MFP100BRBPN62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100BRBPN62K6 |
MFP100ARB52-62K6 | Fixed Resistor, Metal Film, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ARB52-62K6 |
MFP100ARBPN62K6 | Fixed Resistor, Metal Film, 1W, 62600ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BTB73-62K6 vs MFP100ARBPN62K6 |