Part Details for MFP100BRBAV464K by YAGEO Corporation
Overview of MFP100BRBAV464K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP100BRBAV464K
MFP100BRBAV464K CAD Models
MFP100BRBAV464K Part Data Attributes
|
MFP100BRBAV464K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100BRBAV464K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP100BRBAV464K
This table gives cross-reference parts and alternative options found for MFP100BRBAV464K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100BRBAV464K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100BRBFT464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100BRBFT464K |
MFP100ARBAV464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ARBAV464K |
MFP100ABB52-464K | Fixed Resistor, Metal Film, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ABB52-464K |
MFP100ARBFT464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ARBFT464K |
MFP100BRBPN464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100BRBPN464K |
MFP100ATBFT464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ATBFT464K |
MFP100ATBAV464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ATBAV464K |
MFP100BTBAV464K | Fixed Resistor, Metal Film, 1W, 464000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100BTBAV464K |
MFP100ATB52-464K | Fixed Resistor, Metal Film, 464000ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100ATB52-464K |
MFP100BRB52-464K | Fixed Resistor, Metal Film, 464000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100BRBAV464K vs MFP100BRB52-464K |