Part Details for MFP100ATD52-95K3 by YAGEO Corporation
Overview of MFP100ATD52-95K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100ATD52-95K3
MFP100ATD52-95K3 CAD Models
MFP100ATD52-95K3 Part Data Attributes
|
MFP100ATD52-95K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ATD52-95K3
YAGEO Corporation
Fixed Resistor, Metal Film, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ATD52-95K3
This table gives cross-reference parts and alternative options found for MFP100ATD52-95K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ATD52-95K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100ATDAV95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100ATDAV95K3 |
MFP100BRDAV95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100BRDAV95K3 |
MFR100BTDM95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFR100BTDM95K3 |
MFR100BTDMT95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFR100BTDMT95K3 |
MFP100ATDPN95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100ATDPN95K3 |
MFR100BBD95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP100ATD52-95K3 vs MFR100BBD95K3 |
MFR100BBDM95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFR100BBDM95K3 |
MFP100ATD73-95K3 | Fixed Resistor, Metal Film, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100ATD73-95K3 |
MFP100ARDAV95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100ARDAV95K3 |
MFP100ATDFT95K3 | Fixed Resistor, Metal Film, 1W, 95300ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP100ATD52-95K3 vs MFP100ATDFT95K3 |