Part Details for MFP100ATBPN252R by YAGEO Corporation
Overview of MFP100ATBPN252R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100ATBPN252R
MFP100ATBPN252R CAD Models
MFP100ATBPN252R Part Data Attributes
|
MFP100ATBPN252R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ATBPN252R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 252 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ATBPN252R
This table gives cross-reference parts and alternative options found for MFP100ATBPN252R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ATBPN252R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100ATB73-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100ATB73-252R |
MFP100BRB73-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100BRB73-252R |
MFP100ATBFT252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100ATBFT252R |
MFP100ABB52-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100ABB52-252R |
MFP100BRBPN252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100BRBPN252R |
MFP100BTBAV252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100BTBAV252R |
MFP100BBB73-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100BBB73-252R |
MFP100ATBAV252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100ATBAV252R |
MFP100ATB52-252R | Fixed Resistor, Metal Film, 252ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100ATB52-252R |
MFP100BRBAV252R | Fixed Resistor, Metal Film, 1W, 252ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ATBPN252R vs MFP100BRBAV252R |