Part Details for MFP100ATA52-48R1 by YAGEO Corporation
Overview of MFP100ATA52-48R1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP100ATA52-48R1
MFP100ATA52-48R1 CAD Models
MFP100ATA52-48R1 Part Data Attributes
|
MFP100ATA52-48R1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ATA52-48R1
YAGEO Corporation
Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ATA52-48R1
This table gives cross-reference parts and alternative options found for MFP100ATA52-48R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ATA52-48R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100BTA52-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100BTA52-48R1 |
MFP100ARAAV48R1 | Fixed Resistor, Metal Film, 1W, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100ARAAV48R1 |
MFP100BRA52-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100BRA52-48R1 |
MFP100ABA52-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100ABA52-48R1 |
MFP100BTA73-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100BTA73-48R1 |
MFP100ARAPN48R1 | Fixed Resistor, Metal Film, 1W, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100ARAPN48R1 |
MFP100BTAPN48R1 | Fixed Resistor, Metal Film, 1W, 48.1ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100BTAPN48R1 |
MFP100ATAAV48R1 | Fixed Resistor, Metal Film, 1W, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100ATAAV48R1 |
MFP100ATA73-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100ATA73-48R1 |
MFP100BBA73-48R1 | Fixed Resistor, Metal Film, 48.1ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP100ATA52-48R1 vs MFP100BBA73-48R1 |