Part Details for MFP100ARCPN312R by YAGEO Corporation
Overview of MFP100ARCPN312R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP100ARCPN312R
MFP100ARCPN312R CAD Models
MFP100ARCPN312R Part Data Attributes
|
MFP100ARCPN312R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ARCPN312R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 312 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ARCPN312R
This table gives cross-reference parts and alternative options found for MFP100ARCPN312R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ARCPN312R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100BBCM312R | Fixed Resistor, Metal Film, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100BBCM312R |
MFP100BBCF312R | Fixed Resistor, Metal Film, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100BBCF312R |
MFP100BTCPN312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100BTCPN312R |
MFP100ATC52-312R | Fixed Resistor, Metal Film, 312ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100ATC52-312R |
MFR100BBC-312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFR100BBC-312R |
MFR100BRCMB312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFR100BRCMB312R |
MFR100BRCMR312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFR100BRCMR312R |
MFP100ABCFK312R | Fixed Resistor, Metal Film, 312ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100ABCFK312R |
MFP100ARCAV312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100ARCAV312R |
MFP100ARCFT312R | Fixed Resistor, Metal Film, 1W, 312ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP100ARCPN312R vs MFP100ARCFT312R |