Part Details for MFP100ABD73-234K by YAGEO Corporation
Overview of MFP100ABD73-234K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883234K2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2883234K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882234K2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Part Details for MFP100ABD73-234K
MFP100ABD73-234K CAD Models
MFP100ABD73-234K Part Data Attributes
|
MFP100ABD73-234K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ABD73-234K
YAGEO Corporation
Fixed Resistor, Metal Film, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 234000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ABD73-234K
This table gives cross-reference parts and alternative options found for MFP100ABD73-234K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ABD73-234K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP100ARDPN234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ARDPN234K |
MFP100BTD234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP100ABD73-234K vs MFP100BTD234K |
MFP100ATDPN234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ATDPN234K |
MFP100ATD52-234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ATD52-234K |
MFP100ATDAV234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ATDAV234K |
MFP100BTDFT234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100BTDFT234K |
MFP100BTDPN234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.1% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100BTDPN234K |
MFP100ABD52-234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ABD52-234K |
MFP100BRD234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 234000ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | MFP100ABD73-234K vs MFP100BRD234K |
MFP100ABDFKK234K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 234000ohm, 500V, 0.05% +/-Tol, -25,25ppm/Cel, | MFP100ABD73-234K vs MFP100ABDFKK234K |