Part Details for MFP100ABB52-111R by YAGEO Corporation
Overview of MFP100ABB52-111R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC9111RDE#TRPBF | Analog Devices | Power over dataline(PoDL) Powe | |
LTC9111RMSE#PBF | Analog Devices | Power over dataline(PoDL) Powe | |
LTC9111RMSE#TRPBF | Analog Devices | Power over dataline(PoDL) Powe |
Part Details for MFP100ABB52-111R
MFP100ABB52-111R CAD Models
MFP100ABB52-111R Part Data Attributes
|
MFP100ABB52-111R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP100ABB52-111R
YAGEO Corporation
Fixed Resistor, Metal Film, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 111 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP100ABB52-111R
This table gives cross-reference parts and alternative options found for MFP100ABB52-111R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP100ABB52-111R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP100ATBPN111R | Fixed Resistor, Metal Film, 1W, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ATBPN111R |
MFP100ABB73-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ABB73-111R |
MFP100BTBPN111R | Fixed Resistor, Metal Film, 1W, 111ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100BTBPN111R |
MFP100ARB73-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ARB73-111R |
MFP100BBB52-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100BBB52-111R |
MFP100ATB73-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ATB73-111R |
MFP100ARBFT111R | Fixed Resistor, Metal Film, 1W, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ARBFT111R |
MFP100ARB52-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100ARB52-111R |
MFP100BRBPN111R | Fixed Resistor, Metal Film, 1W, 111ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100BRBPN111R |
MFP100BTB52-111R | Fixed Resistor, Metal Film, 111ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP100ABB52-111R vs MFP100BTB52-111R |