Part Details for MFP1-R56FI by TT Electronics Welwyn Components
Overview of MFP1-R56FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP1-R56FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Film 0.56 Ohm 1% 0.7W ±300ppm/C Cement AXL Ammo RoHS: Compliant | 0 |
|
$0.1353 / $0.2834 | Buy Now |
Part Details for MFP1-R56FI
MFP1-R56FI CAD Models
MFP1-R56FI Part Data Attributes
|
MFP1-R56FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFP1-R56FI
TT Electronics Welwyn Components
RESISTOR, METAL FILM, 0.7W, 1%, 300ppm, 0.56ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.7 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFP1-R56FI
This table gives cross-reference parts and alternative options found for MFP1-R56FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1-R56FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1-R56FI | Fixed Resistor, Metal Film, 0.7W, 0.56ohm, 350V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP1-R56FI vs MFP1-R56FI |
MFP1-R56FIPB | Fixed Resistor, Metal Film, 0.7W, 0.56ohm, 350V, 1% +/-Tol, 300ppm/Cel, | TT Electronics Resistors | MFP1-R56FI vs MFP1-R56FIPB |
MFP1-R56FIPB | RES, AXIAL, METAL FILM, 0.56ohm, 350WV, 1% +/-TOL, 300PPM TC | TT Electronics Welwyn Components | MFP1-R56FI vs MFP1-R56FIPB |