Part Details for MFP1-300KFIPB by TT Electronics Welwyn Components
Overview of MFP1-300KFIPB by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP1-300KFIPB
MFP1-300KFIPB CAD Models
MFP1-300KFIPB Part Data Attributes
|
MFP1-300KFIPB
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
MFP1-300KFIPB
TT Electronics Welwyn Components
RES,AXIAL,METAL FILM,300K OHMS,350WV,1% +/-TOL,50PPM TC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.6 mm | |
Lead Length | 21 mm | |
Manufacturer Series | MFP | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFP1-300KFIPB
This table gives cross-reference parts and alternative options found for MFP1-300KFIPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP1-300KFIPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP1-300KFPB | Fixed Resistor, Metal Film, 1W, 300000ohm, 350V, 1% +/-Tol, 50ppm/Cel, | TT Electronics Resistors | MFP1-300KFIPB vs MFP1-300KFPB |