There are no models available for this part yet.
Overview of MFP-50CTD26-22R6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022R61C104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022R61A104ME05L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
SFW22R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 22 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
CAD Models for MFP-50CTD26-22R6 by YAGEO Corporation
Part Data Attributes for MFP-50CTD26-22R6 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flameproof
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.3 mm
|
Package Length
|
9 mm
|
Package Style
|
Axial
|
Packing Method
|
Tape
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
22.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
350 V
|
Alternate Parts for MFP-50CTD26-22R6
This table gives cross-reference parts and alternative options found for MFP-50CTD26-22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-50CTD26-22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-50CBDMR22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CBDMR22R6 |
MFP-50CBD26-22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CBD26-22R6 |
MFP-50CRDPN22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CRDPN22R6 |
MFP-50CRD52-22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CRD52-22R6 |
MFP-50CBDFFK22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CBDFFK22R6 |
MFP-50CTDAV22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CTDAV22R6 |
MFP-50CTDPN22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CTDPN22R6 |
MFP-50CBDMB22R6 | Fixed Resistor, Metal Film, 0.5W, 22.6ohm, 350V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP-50CTD26-22R6 vs MFP-50CBDMB22R6 |